RBB110DHHD

Heilind Number:SULRBB110DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHHD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DHHD

Detailed Description

Introducing the RBB110DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent industry standards for power transmission. The female gender connector offers versatile connectivity options, with two rows of contacts for efficient signal transfer. Utilizing a clearance hole mount type and thru-hole termination method, installation is quick and hassle-free. The gold-plated phosphor bronze contacts ensure low contact resistance and long-term durability. With a pitch of 1.27mm and 220 positions, it provides ample connectivity in compact spaces. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The connector's straight orientation, hairpin contact type, and tail length of 3.18mm offer precise and secure connections. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances solderability and corrosion resistance. Ideal for high-reliability applications, the RBB110DHHD is a top choice for engineers in need of premium connectivity solutions.