RBB110DHHN

Heilind Number:SULRBB110DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHHN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DHHN

Detailed Description

The RBB110DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is perfect for use in aerospace, defense, and industrial systems. With a current rating of 1A and a voltage of 300VAC, it ensures reliable power transmission. The two-row, 220-position design allows for efficient connectivity on PCBs. Made with PPS and Phosphor Bronze, and gold-plated contacts, it offers excellent conductivity and durability. The hairpin contact type and straight orientation provide secure mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With matte tin termination plating, it ensures long-term performance. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves space on the board. The RBB110DHHN is the ideal choice for high-reliability applications where performance and durability are crucial.