RBB110DHLN

Heilind Number:SULRBB110DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHLN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DHLN

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBB110DHLN. Designed for high-performance applications, this connector features a female gender with two rows, allowing for secure and efficient connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The 1.27mm pitch and 220 positions offer precise and reliable signal transmission, while the straight orientation and no mounting requirement make installation hassle-free. Operating at a voltage of 300 VAC and with an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The hairpin contact type and matte tin termination plating further enhance its performance. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Elevate your connectivity with the RBB110DHLN connector.