RBB110DHLR

Heilind Number:SULRBB110DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHLR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DHLR

Detailed Description

Introducing the RBB110DHLR, a high-performance PCB connector designed for precision connectivity in demanding applications. Crafted with PPS & Phosphor Bronze materials, this connector boasts unparalleled durability and conductivity. The two rows of contacts, featuring a pitch of 1.27mm (.05 in), allow for secure and efficient signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it ensures reliable power delivery. The gold-plated contacts offer superior corrosion resistance and low contact resistance. Its straight orientation and metal board lock mount type provide easy and secure installation. With 220 positions and a tail length of 4.06mm (.16 in), it accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Whether for aerospace, defense, or industrial electronics, the RBB110DHLR guarantees high-speed data transfer and signal integrity. Trust in its matte tin termination plating for long-term performance. Elevate your connectivity solutions with this essential component.