RBB110DHLT

Heilind Number:SULRBB110DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHLT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DHLT

Detailed Description

Introducing the RBB110DHLT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts with a pitch of 1.27mm, allowing for secure and reliable connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Rated for 300VAC and 1A, it can handle power and signal transmission with ease. The straight orientation and threaded mount type make installation a breeze, while the thru-hole termination method guarantees a strong mechanical connection. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With 220 positions and a tail length of 4.06mm, it offers ample connectivity options. Matte tin plating further enhances its reliability. Ideal for aerospace, defense, and industrial applications, the RBB110DHLT is a top choice for high-reliability connectivity solutions.