RBB110DHND

Heilind Number:SULRBB110DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHND
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DHND

Detailed Description

The RBB110DHND is a high-performance Board To Board PCB Connector featuring two rows of female terminals with a pitch of 1.27mm. Designed for durability and reliability, this connector offers a current rating of 1A and a voltage rating of 300VAC, making it ideal for various electronic applications. The contacts are made of Phosphor Bronze with Gold plating for optimal conductivity. With a straight orientation and a total of 220 positions, the RBB110DHND ensures secure and efficient connections on your PCB. Its clearance hole mount and thru-hole termination method guarantee easy and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating further enhances its longevity. Measuring at 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained designs. Whether in aerospace, telecommunications, or industrial electronics, the RBB110DHND delivers exceptional performance without compromising on quality.