RBB110DHNN

Heilind Number:SULRBB110DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHNN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DHNN

Detailed Description

Featuring a robust construction, the RBB110DHNN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, it ensures reliable connectivity with a current rating of 1A and voltage capacity of 300VAC. The connector, with a pitch of 1.27mm, accommodates 220 positions across two rows, making it ideal for complex circuitry. Its straight orientation and hairpin contact type facilitate easy mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers durability in harsh environments. With a termination method of thru-hole and termination plating of matte tin, it guarantees secure and stable mounting onto PCBs. Measuring at a height of 15.49mm and width of 9.4mm, it provides efficient space utilization. This product is a perfect choice for applications requiring high reliability and performance in electronic connections.