RBB110DHNT

Heilind Number:SULRBB110DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHNT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DHNT

Detailed Description

Introducing the RBB110DHNT, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 1.27mm and 220 positions across two rows, this connector offers seamless connectivity in electronic applications. Featuring female gender and threaded mount type, it ensures secure installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the hairpin contact type and through-hole termination method further enhance its durability. Operating at a voltage of 300 VAC with an amperage of 1A, it meets stringent performance standards. With a temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of environments. Whether for industrial machinery or telecommunications systems, the RBB110DHNT delivers exceptional quality and performance. Elevate your connectivity solutions with this essential component.