RBB110DHRT

Heilind Number:SULRBB110DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULRBB110DHRT

Detailed Description

Introducing the RBB110DHRT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a female gender and two rows, it offers versatility in various applications. The threaded mount type and card extender termination method make installation easy and secure. Gold-plated contacts on a 1.27mm pitch guarantee excellent conductivity, suitable for 1A current and 300VAC voltage. The hairpin contact type and straddle orientation provide efficient signal transfer. With 220 positions and a tail length of 4.06mm, it accommodates complex circuitry requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating ensures long-term performance. Certified for quality and reliability, the RBB110DHRT is the perfect solution for high-speed data transmission in industrial and commercial electronics.