RBB110DYFD

Heilind Number:SULRBB110DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DYFD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DYFD

Detailed Description

Introducing the RBB110DYFD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact pitch of 1.27mm (.05 in) and a straight orientation, this connector features two rows with a total of 220 female contacts made of durable phosphor bronze with gold plating for optimal conductivity. The cantilever contact type ensures secure mating, while the clearance hole mount type and surface mount termination method offer versatile installation options. Operating at a voltage of 300 VAC and with an amperage rating of 1A, this connector is suitable for a wide range of power and signal transmission tasks. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it reliable in diverse environments. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it is space-efficient yet easy to work with. Trust the RBB110DYFD for robust and dependable connectivity solutions in your PCB designs.