| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB110DYFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 220 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 220 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB110DYFT |
RBB110DYFT
| Heilind Number: | SULRBB110DYFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB110DYFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB110DYFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable performance in even the harshest environments. With a double-row, female design and surface mount termination method, it offers easy and secure installation. The cantilever contact type with gold plating guarantees excellent conductivity, while the 1.27mm pitch and 220 positions provide ample connectivity options. Operating at a voltage of 300VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the RBB110DYFT for seamless and efficient board-to-board connections.

