RBB110DYRD

Heilind Number:SULRBB110DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DYRD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DYRD

Detailed Description

Introducing the RBB110DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of female connectors, this component offers seamless connectivity in compact spaces. The contact material, made of phosphor bronze with gold plating, ensures reliable signal transmission even in harsh environments. Operating at voltages up to 300VAC and amperages of 1A, it meets stringent power requirements. The termination method through a card extender with matte tin plating guarantees secure attachment. With a total of 220 positions and a cantilever contact type, this connector facilitates efficient data transfer. Its orientation in a straddle configuration and clearance hole mount type further enhance versatility during installation. The connector's durability is evident in its wide operating temperature range of -65 to 125°C, making it suitable for use in diverse industrial settings. Compact yet robust, the RBB110DYRD is a vital component for high-reliability systems.