RBB110DYRN

Heilind Number:SULRBB110DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DYRN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DYRN

Detailed Description

Introducing the RBB110DYRN, a high-performance PCB connector designed for demanding applications. With PPS & Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 1A amperage rating and a voltage capacity of 300VAC, it guarantees efficient power transmission. The female connector with a 2-row design and cantilever contact type offers seamless integration onto PCBs. Its orientation allows for straddle mounting, optimizing space utilization. With 220 positions and gold-plated contacts, it ensures secure and low-resistance connections. The termination method of Card Extender with Matte Tin plating further enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Boasting a compact size of 9.4mm width and 15.49mm height, it fits perfectly into tight spaces. Trust the RBB110DYRN for superior board-to-board connectivity in your next project.