RBB110DYRQ

Heilind Number:SULRBB110DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULRBB110DYRQ

Detailed Description

The RBB110DYRQ is a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Featuring two rows of female connectors with a pitch of 1.27mm (.05 in), this connector offers a total of 220 positions for versatile usage. Its straddle mount design and card extender termination method ensure secure attachment to PCBs. Crafted with durable materials like PPS and Phosphor Bronze, and contact plating in gold, it guarantees longevity and optimal conductivity. With an operating temperature range of -65 to 125 °C and a voltage rating of 300 VAC, it is suitable for a wide range of applications, even in harsh environments. The Cantilever contact type further enhances its performance. Measuring at a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it offers a compact yet robust solution. The termination plating in Matte Tin adds to its reliability. Whether in commercial or industrial settings, the RBB110DYRQ is a dependable choice for seamless PCB connections.