RBB120DHAN

Heilind Number:SULRBB120DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB120DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB120DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:240
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:240
SKU:SULRBB120DHAN

Detailed Description

Introducing the RBB120DHAN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With PPS and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. Featuring a 1A amperage rating and a 300VAC voltage rating, it ensures safe and efficient power transmission. The female, right-angle orientation with two rows and 240 positions allows for versatile connectivity options. Gold-plated hairpin contacts and matte tin termination guarantee optimal signal integrity. With a pitch of 1.27mm and a tail length of 2.54mm, it's suitable for various PCB applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a perfect choice for industrial and high-reliability electronic systems. Trust the RBB120DHAN for secure and high-performance board-to-board connections.