| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB120DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 240 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 240 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB120DHBN |
RBB120DHBN
| Heilind Number: | SULRBB120DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB120DHBN |
| ECAD Model: |
Specifications
Detailed Description
The RBB120DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 1.27mm, this connector offers 240 positions for secure and reliable connections. Constructed with PPS and phosphor bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its right-angle orientation and no-mounting design make it easy to integrate into PCB assemblies. The RBB120DHBN is a top choice for engineers and designers seeking a high-quality, high-reliability connector solution.

