RBB120DHFN

Heilind Number:SULRBB120DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB120DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB120DHFN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:240
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB120DHFN

Detailed Description

The RBB120DHFN is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PPS and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a compact design, two rows of hairpin contacts, and a pitch of 1.27mm, it offers efficient signal transmission in tight spaces. Its surface mount termination method and RoHS compliance make it easy to integrate into eco-friendly manufacturing processes. Operating at a voltage of 300VAC and with an amperage rating of 1A, it meets the needs of power and signal transmission. With 240 positions and a straight orientation, it provides ample connectivity options. The connector's wide operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures long-term reliability. Perfect for industrial, aerospace, and military applications, the RBB120DHFN is a top choice for high-reliability connectivity solutions.