RBB120DHHN

Heilind Number:SULRBB120DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB120DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB120DHHN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:240
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB120DHHN

Detailed Description

Introducing the RBB120DHHN, a high-performance board-to-board PCB connector designed for demanding applications. This robust connector features a female gender, with two rows of contacts made of PPS and Phosphor Bronze for optimal conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it ensures reliable power transmission. The termination method of Thru Hole and contact plating of Gold guarantee secure and durable connections. Operating effortlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various environments. With 240 positions and hairpin contact type, it offers ample connectivity options. The connector's compact size, measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, makes it ideal for space-constrained applications. Trust the RBB120DHHN for efficient and dependable board-to-board connections in your projects.