RBB120DHLN

Heilind Number:SULRBB120DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB120DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB120DHLN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:240
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB120DHLN

Detailed Description

Introducing the RBB120DHLN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity. The female gender and hairpin contact type make it ideal for secure mating, while the gold contact plating guarantees optimal signal transmission. Boasting 240 positions across 2 rows and operating at a maximum voltage of 300 VAC, it offers ample connectivity for various electronic devices. The through-hole termination method and matte tin plating ensure easy and secure installation on PCBs. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on the board. Rated for an operating temperature range of -65 to 125°C, it performs flawlessly even in harsh environments. Trust the RBB120DHLN for your connectivity needs in aerospace, defense, and industrial applications.