RBB120DHNN

Heilind Number:SULRBB120DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB120DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB120DHNN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:240
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB120DHNN

Detailed Description

Introducing the RBB120DHNN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 1.27mm and two rows of 240 female contacts, this connector ensures secure and efficient signal transmission. Constructed with PPS and featuring phosphor bronze contacts with gold plating, it guarantees durability and reliable conductivity. Operating at a voltage of 300VAC and an expansive temperature range from -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and hairpin contact type facilitate easy and accurate mating. With termination through-hole and matte tin plating, it offers seamless integration onto PCBs. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether in industrial machinery or telecommunications systems, the RBB120DHNN ensures exceptional performance in every connection.