RBB120DHRN

Heilind Number:SULRBB120DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB120DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB120DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:240
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:240
SKU:SULRBB120DHRN

Detailed Description

Introducing the RBB120DHRN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with two rows, it offers reliable connectivity for demanding environments. The PPS and phosphor bronze materials ensure durability, while gold plating guarantees optimal signal transmission. With a pitch of 1.27mm and 240 positions, it provides ample connectivity options. The hairpin contact type and card extender termination method make installation a breeze. Operating efficiently at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, this connector is suitable for a wide range of industrial settings. Its compact design, measuring only 15.49mm in height and 9.4mm in width, saves valuable space on the PCB. Trust the RBB120DHRN for seamless and secure board-to-board connections in your electronic systems.