RBB13DHAD

Heilind Number:SULRBB13DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHAD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHAD

Detailed Description

The RBB13DHAD is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a gender of Female and featuring two rows of contacts, this connector offers versatility in connectivity. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. Constructed with PPS and Phosphor Bronze materials, it guarantees durability and excellent electrical performance. The gold-plated contacts provide superior conductivity, while the hairpin contact type and right-angle orientation enhance signal integrity. With 26 positions and a voltage rating of 300 VAC, this connector is suitable for various applications. Operating in a wide temperature range from -65 to 125 °C, it is ideal for both standard and harsh environments. The matte tin termination plating further enhances its longevity. Compact in size with a height of .915 inches and a width of 9.4 mm, it saves space on the PCB. Whether used in consumer electronics or industrial machinery, the RBB13DHAD ensures seamless connectivity, making it a reliable choice for engineers and designers.