RBB13DHAN

Heilind Number:SULRBB13DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHAN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHAN

Detailed Description

Introducing the RBB13DHAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact size and a right-angle orientation, this connector is perfect for space-constrained applications. Featuring 26 gold-plated hairpin contacts made of durable phosphor bronze, it ensures reliable signal transmission with a maximum amperage of 1A and a voltage rating of 300VAC. The thru-hole termination method and 1.27mm pitch allow for easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a connector height of 23.24mm and a width of 9.4mm, it offers a secure fit while maintaining a low profile. Ideal for demanding industrial and commercial settings, the RBB13DHAN guarantees high reliability and performance in every connection.