RBB13DHAR

Heilind Number:SULRBB13DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHAR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHAR

Detailed Description

This PPS & Phosphor Bronze Board to Board PCB Connector ( RBB13DHAR) features a female gender, with two rows and a metal board lock mount type for secure installation. Its through-hole termination method ensures reliable connectivity, with contacts made of gold-plated phosphor bronze for optimal signal transmission. Designed for high-performance applications, this connector has a pitch of 1.27mm and a voltage rating of 300VAC. The hairpin contact type and right-angle orientation make it versatile for various PCB setups. With 26 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact size, measuring 23.24mm in height and 9.4mm in width, suits space-constrained PCB layouts. Terminated with matte tin plating, it complies with industry standards for RoHS and REACH, making it an ideal choice for environmentally conscious projects. Trust in the reliability and quality of this connector for your board-to-board interconnect needs.