RBB13DHAS

Heilind Number:SULRBB13DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHAS
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHAS

Detailed Description

Introducing the RBB13DHAS, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in demanding environments. With a compact form factor and dual-row configuration, this connector offers 26 female contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. The innovative Hairpin contact type and Thru Hole termination method guarantee secure connections, while the right-angle orientation and side hole mount type provide versatile installation options. Operating at voltages up to 300 VAC and amperages of 1 A, this connector is suitable for a wide range of applications. With RoHS compliance and a wide operating temperature range from -65 to 125 °C, it meets stringent quality and performance standards. Trust the RBB13DHAS for efficient and dependable board-to-board connections in your projects.