RBB13DHAT

Heilind Number:SULRBB13DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULRBB13DHAT

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBB13DHAT. Designed for high-performance connectivity, this female connector features two rows with a threaded mount type for secure installation. With a pitch of 1.27mm (.05in) and contact spacing of 2.54mm (.1in), it offers precise alignment for 26 contacts. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability, rated for 1A and 300VAC. Its right-angle orientation and hairpin contact type facilitate efficient PCB mating. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, this connector guarantees reliability in diverse environments. With a compact size of 9.4mm (.37in) width and 23.24mm (.915in) height, it is ideal for space-constrained applications. Trust in the quality and performance of our RBB13DHAT connector for your critical electronic systems.