RBB13DHBR

Heilind Number:SULRBB13DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHBR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHBR

Detailed Description

Introducing the RBB13DHBR, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PPS and Phosphor Bronze construction, this connector ensures optimal conductivity with a current rating of 1 A and a voltage capacity of 300 VAC. Its two rows of contacts, each with 26 positions, offer ample connectivity in compact spaces, while the right-angle orientation and metal board lock mount type provide secure and space-saving installation. The gold-plated contacts and matte tin termination guarantee long-lasting durability and low contact resistance, even in harsh environments with an operating temperature range of -65 to 125 °C. With a pitch of 1.27mm (.05in) and a tail length of 4.32mm (.17in), this connector is suitable for various PCB applications. Trust the RBB13DHBR for high-reliability connections in your electronic designs.