RBB13DHFD

Heilind Number:SULRBB13DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHFD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHFD

Detailed Description

Introducing the RBB13DHFD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a contact pitch of 1.27mm (.05in) and two rows of 26 female contacts, this connector ensures secure and efficient signal transmission. Featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and corrosion resistance. The clearance hole mount type allows for easy installation on PCBs. Operating at a voltage of 300VAC and with an amperage of 1A, it meets stringent electrical requirements. With a straight orientation and a compact design, it's perfect for space-constrained setups. The connector's durable construction, with a matte tin termination plating and a wide operating temperature range of -65 to 125°C, guarantees performance even in harsh environments. Trust the RBB13DHFD for seamless and reliable board-to-board connections in your electronic systems.