RBB13DHFT

Heilind Number:SULRBB13DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHFT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHFT

Detailed Description

Introducing the RBB13DHFT PCB Connector, a high-performance component designed for reliable board-to-board and card edge connections. This female connector features two rows of 26 hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for a wide range of applications. The surface mount termination method and threaded mount type make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers space-saving advantages without compromising on functionality. Trust the RBB13DHFT for your connectivity needs, whether in industrial machinery, telecommunications equipment, or aerospace technology.