RBB13DHHD

Heilind Number:SULRBB13DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULRBB13DHHD

Detailed Description

RBB13DHHD features a robust design suitable for demanding applications, offering reliable connectivity in environments with temperatures ranging from -65 to 125 °C. With a current rating of 1A and a voltage capacity of 300VAC, this female connector ensures efficient power transmission. Its two rows of 26 gold-plated phosphor bronze contacts with a pitch of 1.27mm guarantee secure and low-resistance connections. The clearance hole mount type and through-hole termination method make installation easy and secure. The straight orientation and hairpin contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. The matte tin termination plating adds durability, while the PPS housing provides excellent insulation. Perfect for board-to-board and card edge connections, this connector is a reliable solution for various electronic devices.