RBB13DHHN

Heilind Number:SULRBB13DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHHN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHHN

Detailed Description

Introducing SKU RBB13DHHN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a pitch of 1.27mm and 26 gold-plated phosphor bronze contacts, this connector ensures reliable connectivity at a voltage of 300VAC and an amperage of 1A. Featuring a hairpin contact type and straight orientation, it offers secure and efficient mating for female connectors. The termination method is through-hole, with a tail length of 3.18mm, making it easy to install on PCBs. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for rugged industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. With termination plating in matte tin, it guarantees durability and longevity. Perfect for high-reliability environments, the RBB13DHHN is a top choice for engineers seeking quality and performance in their designs.