RBB13DHHR

Heilind Number:SULRBB13DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHHR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHHR

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBB13DHHR. This high-performance connector features a female gender with two rows of contacts, making it ideal for secure and reliable connections in electronic devices. With a mount type of Metal Board Lock and termination method of Thru Hole, installation is easy and durable. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. Operating at 300VAC and 1A, this connector is suitable for a wide range of applications. The straight orientation and Hairpin contact type offer efficient signal transmission. With 26 positions and a tail length of 3.18mm, it provides ample connectivity options. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The Matte Tin termination plating guarantees long-term reliability. This connector falls under the category of Board-to-Board PCB Connectors and Card Edge Connectors, making it essential for any electronic assembly project. Please note that it is not classified as hi_rel. Stay connected with confidence using the RBB13DHHR.