RBB13DHLR

Heilind Number:SULRBB13DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHLR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHLR

Detailed Description

Introducing the RBB13DHLR, a high-performance PCB connector designed for reliable and efficient power transmission. With a current rating of 1 A and a voltage capacity of 300 VAC, this connector is perfect for demanding industrial applications. Featuring a durable construction with phosphor bronze contacts plated in gold, it ensures optimal conductivity and longevity. The hairpin contact type and metal board lock mount provide secure and stable connections, while the thru-hole termination method simplifies installation. With 26 positions and 2 rows, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it space-efficient on the PCB. Trust the RBB13DHLR for your critical board-to-board connection needs in various industries.