RBB13DHNR

Heilind Number:SULRBB13DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHNR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHNR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHNR

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBB13DHNR. Designed for seamless connectivity, this female connector boasts two rows of hairpin contacts, each plated with gold for optimal performance. With a pitch of 1.27mm (.05 in) and 26 positions, it ensures precise and reliable connections. The through-hole termination method and metal board lock mount type guarantee secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, with a maximum voltage of 300VAC, this connector is suitable for various applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in its durable construction, with phosphor bronze contacts and matte tin plating for longevity. Perfect for high-speed data transmission, power delivery, and more, this connector is a must-have for your electronic projects. Say goodbye to connectivity issues and hello to seamless performance with the RBB13DHNR.