RBB13DHNT

Heilind Number:SULRBB13DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHNT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHNT

Detailed Description

Introducing the RBB13DHNT, a high-quality board-to-board PCB connector designed for robust and reliable connectivity. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure attachment to your PCB. With two rows and 26 positions, it offers ample connectivity options. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 300 VAC and amperage of 1 A, it is suitable for various applications. The hairpin contact type and straight orientation make it easy to insert and remove cables. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for use in both standard and harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves space on your PCB. The matte tin termination plating ensures durability and longevity. Perfect for professional electronic assemblies, the RBB13DHNT is a top choice for engineers and manufacturers.