RBB13DHRN

Heilind Number:SULRBB13DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHRN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHRN

Detailed Description

Introducing the RBB13DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The female connector has two rows with 26 positions, offering ample connectivity options. Its card extender termination method and hairpin contact type guarantee secure and stable connections. With a pitch of 1.27mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the RBB13DHRN for exceptional performance and durability in your electronic designs.