RBB13DHRT

Heilind Number:SULRBB13DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DHRT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DHRT

Detailed Description

Featuring a durable construction, the RBB13DHRT is a high-performance connector designed for demanding applications. With a pitch of 1.27mm and a voltage rating of 300VAC, it ensures reliable power transmission. The connector boasts two rows of 26 positions each, accommodating multiple connections with ease. Its female gender and threaded mount type offer secure installation, while the card extender termination method simplifies setup. The phosphor bronze contacts with gold plating guarantee optimal conductivity, even in harsh environments. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the RBB13DHRT for seamless board-to-board or card edge connections, meeting the highest standards of performance and reliability.