RBB13DYFD

Heilind Number:SULRBB13DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DYFD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DYFD

Detailed Description

Introducing the PPS & Phosphor Bronze Board To Board PCB Connector, featuring a reliable cantilever contact type for secure connections. With a low profile design and surface mount termination method, this connector is ideal for compact electronic devices. Its 26 positions with 2 rows provide ample connectivity options. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Operating at up to 300 VAC and -65 to 125°C, it's suitable for a wide range of applications. The clearance hole mount type and 1.27mm pitch make installation easy and precise. Termination plating with matte tin further enhances its reliability. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact solution without compromising on performance. Perfect for high-density PCB designs, it's a must-have component for your electronic projects.