RBB13DYFN

Heilind Number:SULRBB13DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DYFN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DYFN

Detailed Description

Introducing the RBB13DYFN, a high-performance connector designed for precision applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable power transmission at an amperage of 1 A and a voltage of 300 VAC. With two rows of female contacts, it offers seamless connectivity in compact spaces. The surface mount termination method and cantilever contact type guarantee easy installation and secure connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for use in harsh environments. With 26 positions and a pitch of 1.27 mm, it provides ample flexibility for various PCB configurations. The gold-plated contacts and matte tin termination plating offer superior conductivity and durability. Measuring just 15.49 mm in height and 9.4 mm in width, it's ideal for space-constrained designs. Whether in board-to-board or card edge applications, the RBB13DYFN sets the standard for high-reliability connectors.