RBB13DYHD

Heilind Number:SULRBB13DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DYHD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DYHD

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, featuring a sleek and durable design perfect for high-performance applications. With a current rating of 1A and voltage capacity of 300VAC, this connector ensures reliable power delivery. Its female gender, 2 rows of 26 positions each, and cantilever contact type guarantee secure and efficient connections. The gold-plated phosphor bronze contacts offer superior conductivity and corrosion resistance. Designed for easy installation with clearance hole mount type and thru-hole termination method, it's ideal for PCB assemblies. With a pitch of 1.27mm (.05in) and compact dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, it's perfect for space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh conditions. Trust in the quality and performance of our RBB13DYHD connector for your connectivity needs.