RBB13DYHN

Heilind Number:SULRBB13DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DYHN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DYHN

Detailed Description

Introducing the RBB13DYHN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring PPS and phosphor bronze construction with gold contact plating, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With a straight orientation and 2 rows of 26 female contacts, it offers versatile connectivity options. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating and high reliability, the RBB13DYHN is the perfect choice for demanding electronics projects.