RBB13DYHT

Heilind Number:SULRBB13DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DYHT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DYHT

Detailed Description

Introducing the RBB13DYHT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures optimal signal transmission at an amperage of 1A and voltage of 300VAC. Featuring a threaded mount type and thru-hole termination method, it guarantees secure and stable connections. The 26-position, 2-row layout with a pitch of 1.27mm (.05in) offers efficient PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The cantilever contact type and straight orientation further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the RBB13DYHT is perfect for space-constrained applications. Trust in its matte tin termination plating for long-term durability. Whether in aerospace, defense, or industrial settings, this connector, part of our hi-rel category, delivers uncompromising performance. Upgrade your system's connectivity with the RBB13DYHT.