RBB13DYRD

Heilind Number:SULRBB13DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DYRD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DYRD

Detailed Description

Introducing the RBB13DYRD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows, each accommodating 26 positions with a pitch of 1.27 mm (.05 in) for efficient signal transmission. Crafted with PPS and phosphor bronze materials, it ensures durability and reliable contact. The gold-plated contacts offer excellent conductivity, suitable for applications requiring a current rating of 1 A and a voltage of 300 VAC. With a clearance hole mount type and card extender termination method, installation is hassle-free. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. Its compact design, measuring just .61 inches (15.49 mm) in height and 9.4 mm (.37 in) in width, makes it suitable for space-constrained layouts. Whether for industrial machinery, telecommunications, or aerospace systems, the RBB13DYRD guarantees optimal performance and longevity. Upgrade your connectivity solutions with this advanced PCB connector.