RBB13DYRN

Heilind Number:SULRBB13DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULRBB13DYRN

Detailed Description

The RBB13DYRN is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity. With a low amperage rating of 1A, it is suitable for various applications. The female gender and two rows offer versatile compatibility. With a contact material of Phosphor Bronze and contact plating of Gold, it guarantees efficient conductivity. The Cantilever contact type and straddle orientation enhance stability during operation. Boasting 26 positions and a pitch of 1.27mm, it provides ample connectivity options. The matte tin termination plating and operating temperature range of -65 to 125°C ensure durability in harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is space-efficient. Perfect for use in high-reliability systems, the RBB13DYRN is a top choice for engineers in need of quality connectors.