RBB13DYRQ

Heilind Number:SULRBB13DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULRBB13DYRQ

Detailed Description

Introducing the RBB13DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of 26 female contacts, this connector offers secure and reliable connectivity in compact spaces. The contact material, phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance, meeting the stringent requirements of industrial environments. Its straddle mount and card extender termination method facilitate easy and secure installation. Operating at a voltage of 300VAC and with an amperage of 1A, it is suitable for a wide range of electronic devices. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. The matte tin termination plating enhances durability and longevity. Whether in aerospace, telecommunications, or other mission-critical industries, the RBB13DYRQ guarantees optimal performance.