RBB13DYRT

Heilind Number:SULRBB13DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DYRT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB13DYRT

Detailed Description

Introducing our high-performance PCB connector, RBB13DYRT. Designed for impeccable connectivity, this female connector features PPS & Phosphor Bronze construction, ensuring durability and reliable contact. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various electronic applications. Boasting two rows of 26 positions and a pitch of 1.27mm, it offers ample connectivity options. The gold-plated phosphor bronze contacts, terminated via card extender method, guarantee optimal signal transmission. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is suitable for diverse environments. Its threaded mount type and cantilever contact design provide secure attachment and efficient performance. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. Exceeding industry standards, this connector is a must-have for high-reliability applications.