RBB14DHHN

Heilind Number:SULRBB14DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DHHN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB14DHHN

Detailed Description

Introducing the RBB14DHHN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic systems. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable operation even in harsh environments. The female gender, dual-row design with 28 positions, and straight orientation offer versatile connectivity options. Gold-plated Hairpin contacts provide excellent conductivity, while Matte Tin termination ensures secure attachment via thru-hole mounting. Operating flawlessly at temperatures ranging from -65 to 125 °C, and with a voltage rating of 300 VAC, this connector is ideal for mission-critical applications in aerospace, defense, and industrial sectors. Compact yet robust, with a height of .61 inches and a width of .37 inches, it allows for efficient PCB layout. Trust the RBB14DHHN for seamless interconnection in your next project.