RBB14DHHR

Heilind Number:SULRBB14DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DHHR
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB14DHHR

Detailed Description

Introducing the RBB14DHHR, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic systems. With two rows and a total of 28 positions, this connector offers ample connectivity options. Featuring a metal board lock mount type and through-hole termination method, it ensures secure attachment and easy installation. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 300 VAC and an extensive temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The hairpin contact type and straight orientation further enhance its versatility. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained environments. Trust the RBB14DHHR for your connectivity needs in aerospace, defense, and other high-reliability industries.