RBB14DHRD

Heilind Number:SULRBB14DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DHRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DHRD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB14DHRD

Detailed Description

Introducing the RBB14DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 28 gold-plated contacts made of phosphor bronze, this connector ensures reliable signal transmission in industrial environments. Its female gender, Hairpin contact type, and straddle orientation make it suitable for connecting PCBs securely. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. The termination method of card extender with matte tin plating offers efficient installation and durability. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. Ideal for aerospace, military, and automotive applications, the RBB14DHRD guarantees superior performance and longevity. Upgrade your connectivity solutions with this reliable and versatile connector.