RBB14DHRN

Heilind Number:SULRBB14DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DHRN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB14DHRN

Detailed Description

Introducing the RBB14DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and phosphor bronze with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage of 300VAC, it is suitable for a wide range of electronic devices. The female connector with two rows and 28 positions offers ample connectivity options. Its hairpin contact type and straddle orientation guarantee secure and stable connections. The termination method of card extender and tail length of 4.06mm make it easy to install. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With RoHS compliance and matte tin termination plating, it meets the highest industry standards for environmental responsibility. Ideal for use in aerospace, defense, and other hi-rel applications, the RBB14DHRN is the perfect choice for your connectivity needs.